Helukabel 26489 Wire LiYv 1x1.50 mm² Red 100 m Durable Cable

MPN
26489
Brand
HELUKABEL
EAN-13
2050005616629
Order Code
04-2597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £43.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 01/10/2026

Helukabel's 26489 Wire is a fine, tin-plated single wire with a cross-section of 1 x 1.50 mm², available in a 100 m length. This red wire is typically used for internal and switchboard wiring applications. Its construction makes it suitable for use in environments demanding reliability and durability.
Colour Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.60mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot