Helukabel 26488 Wire LiYv 1x1.50mm² Brown Sold per metre

MPN
26488
Brand
HELUKABEL
EAN-13
2050004724479
Order Code
04-2594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.792
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Helukabel 26488 wire is a fine, single brown wire with a cross-section of 1.50 mm², sold by the metre. This tin-plated wire is suitable for internal or switchboard wiring applications. It is ideal for use in wiring braids due to its flexibility and durability.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot