Helukabel 26488 Wire LiYv 1x1.50mm² Brown 100m Flexible Cable

MPN
26488
Brand
HELUKABEL
EAN-13
2050005616612
Order Code
04-2595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £72.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 26488 Wire is a fine, tin-plated single wire with a diameter of 1 x 1.50 mm², available in a brown colour. It comes in a 100 m roll and is suitable for internal wiring and switchboard applications. This wire is ideal for use in environments requiring a durable and reliable wiring solution.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.60mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot