Helukabel 26487 LiYv Wire 1x1.50mm² Blue Sold per metre

Image Representative of Range

Helukabel 26487 LiYv Wire 1x1.50mm² Blue Sold per metre

MPN
26487
Brand
HELUKABEL
EAN-13
2050004724462
Order Code
04-2592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.756
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

Helukabel's 26487 Wire is a blue, finely wired single core ideal for internal and switchboard wiring. The tin-plated braid provides durability and flexibility, making it suitable for intricate electrical connections. Sold per metre, this 1 x 1.50 mm² cable is designed to ensure reliable performance in electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot