Helukabel 26487 LiYv Wire 1x1.50 mm² Blue 100 m

Image Representative of Range

Helukabel 26487 LiYv Wire 1x1.50 mm² Blue 100 m

MPN
26487
Brand
HELUKABEL
EAN-13
2050005616605
Order Code
04-2593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £69.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Helukabel 26487 Wire LiYv is a fine single wire with a cross-section of 1 x 1.50 mm² and comes in a 100 m length, coloured in blue. This tin-plated wire is ideal for internal and switchboard wiring applications. It is suitable for use in environments requiring reliable and durable electrical connections.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.60mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot