Helukabel 26486 Wire LiYv 1x1.5mm² Green-Yellow per metre

MPN
26486
Brand
HELUKABEL
EAN-13
2050004727845
Order Code
04-2590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Manufactured by Helukabel, the LiYv 1 G 1.50 mm² wire is a fine, tin-plated single wire available in green and yellow. It is suited for internal and switchboard wiring applications. Sold per metre, it features a braid for enhanced durability.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot