Helukabel 26486 Wire LiYv 1G 1.50mm² Green/Yellow 100m

MPN
26486
Brand
HELUKABEL
EAN-13
2050005616599
Order Code
04-2591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £68.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the 26486 LiYv wire, featuring a 1.50 mm² cross-section and a green/yellow colour coding for easy identification. This fine wire is tin-plated and is typically used for internal and switchboard wiring applications. The product is supplied in a 100 m roll, offering a reliable solution for electrical installations.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.60mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot