Helukabel 26485 Wire LiYv 1x1.50mm² Black per metre

MPN
26485
Brand
HELUKABEL
EAN-13
2050004724554
Order Code
04-2589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.774
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The Helukabel 26485 wire is a fine, tin-plated single wire featuring a 1 x 1.50 mm² cross-section and black insulation, sold per metre. Designed for internal and switchboard wiring applications, it is ideal for precise and reliable electrical connections. Its structure includes a wiring braid, making it suitable for environments requiring durability and flexibility.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot