Helukabel 26485 Wire LiYv 1x1.50mm² Black 100m Durable and Safe

MPN
26485
Brand
HELUKABEL
EAN-13
2050005616582
Order Code
04-2588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £65.81
10+ £62.77
100+ £62.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 26485 Wire is a single, tin-plated fine wire with a cross-section of 1.50 mm² and comes in a 100-metre length. It is designed for internal and switchboard wiring, providing reliable electrical connections. Ideal for applications requiring flexible and durable wiring solutions.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.60mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot