Helukabel 26481 Wire LiYv 1x1 mm² Dark blue 100m

MPN
26481
Brand
HELUKABEL
EAN-13
2050005616568
Order Code
04-2586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £43.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 01/10/2026

The Helukabel 26481 wire is a fine tin-plated single wire with a cross-section of 1 mm² and is dark blue in colour. It is supplied in a 100 m length, making it suitable for internal and switchboard wiring. This versatile wire is ideal for various electrical applications requiring reliable conductivity and insulation.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot