Helukabel 26481 LiYv Wire 1x1 mm² Dark Blue Sold per metre

Image Representative of Range

Helukabel 26481 LiYv Wire 1x1 mm² Dark Blue Sold per metre

MPN
26481
Brand
HELUKABEL
EAN-13
2050004724356
Order Code
04-2587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Helukabel 26481 is a fine wire single wire with a 1 x 1 mm² cross-section, available in dark blue and sold per metre. Its core is tin-plated, making it suitable for internal and switchboard wiring applications. Typically used for its flexibility in handling intricate wiring tasks, it is ideal for both industrial and domestic electrical setups.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot