Helukabel 26480 Wire 1x1 mm² Transparent sold per metre

Image Representative of Range

Helukabel 26480 Wire 1x1 mm² Transparent sold per metre

MPN
26480
Brand
HELUKABEL
EAN-13
2050004724431
Order Code
04-2585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.601
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The Helukabel 26480 is a transparent, fine single wire with a cross-section of 1 mm², ideal for precise internal and switchboard wiring. This tin-plated wire offers excellent flexibility and resistance to corrosion, ensuring long-term reliability. Typically sold per metre, it is well-suited for custom installations requiring high-quality wiring solutions.
Colour Transparent
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot