Helukabel 26479 LiYv Wire 1x1 mm² Green per metre

Image Representative of Range

Helukabel 26479 LiYv Wire 1x1 mm² Green per metre

MPN
26479
Brand
HELUKABEL
EAN-13
2050004724363
Order Code
04-2584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.392
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Helukabel manufactures this fine wire single wire, model 26479, with a cross-section of 1 x 1 mm² in a green colour. This tin-plated braid wire is ideal for internal wiring and switchboard wiring applications. Sold per metre, it offers flexibility for custom installations.
Colour Green
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot