Helukabel 26477 Wire LiYv 1x1 mm² Yellow sold per metre

MPN
26477
Brand
HELUKABEL
EAN-13
2050004727821
Order Code
04-2582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Helukabel's 26477 Wire is a fine wire single conductor with a cross-section of 1 mm² and is tin-plated. The wire, coloured yellow, is suitable for internal wiring and switchboard applications. Sold per metre, this versatile wire is ideal for various wiring needs.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot