Helukabel 26476 LiYv Wire 1x1 mm² Violet Sold per metre

Image Representative of Range

Helukabel 26476 LiYv Wire 1x1 mm² Violet Sold per metre

MPN
26476
Brand
HELUKABEL
EAN-13
2050004727838
Order Code
04-2581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.484
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Helukabel manufactures the 26476 LiYv wire, a fine tin-plated single wire with a cross-section of 1 mm², available in violet. This wire is commonly used for internal and switchboard wiring due to its flexibility and durability. Sold per metre, it is ideal for precise and customised electrical installations.
Colour Violet
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot