Helukabel 26475 Wire LiYv 1x1 mm² Grey sold by metre

MPN
26475
Brand
HELUKABEL
EAN-13
2050004724387
Order Code
04-2580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Helukabel manufactures the 26475 LiYv single wire, which features a 1 x 1 mm² fine, tin-plated braid wire in grey. This wire is designed for internal and switchboard wiring, providing reliable performance. The product is sold per metre and is ideal for precise electrical applications.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot