Helukabel 26474 LiYv Wire 1x1 mm² White by metre

Image Representative of Range

Helukabel 26474 LiYv Wire 1x1 mm² White by metre

MPN
26474
Brand
HELUKABEL
EAN-13
2050004724448
Order Code
04-2579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.401
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

Helukabel manufactures the 26474 Wire LiYv, a fine, tin-plated single wire with a cross-sectional area of 1 mm², available in white and sold per metre. This wire is ideal for internal and switchboard wiring due to its flexibility and reliable conductivity. Frequently used in control panels and electrical cabinets, it ensures efficient and organised electrical connections.
Colour White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot