Helukabel 26473 Wire LiYv 1 x 1 mm² Red 100 m

MPN
26473
Brand
HELUKABEL
EAN-13
2050005612485
Order Code
04-2578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Was Unit Price (Ex VAT)
1+ £35.30 £30.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/10/2026

Helukabel 26473 is a fine wire LiYv with dimensions of 1 x 1 mm² and is coloured red. The wire is tin-plated and comes in a length of 100 metres, making it ideal for internal and switchboard wiring. It is suitable for use in applications requiring flexibility and reliability in electrical installations.
Colour Red
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot