Helukabel 26473 LiYv Wire 1x1mm² Red per metre 26473

Image Representative of Range

Helukabel 26473 LiYv Wire 1x1mm² Red per metre 26473

MPN
26473
Brand
HELUKABEL
EAN-13
2050004724417
Order Code
04-2577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 575 in stock

Helukabel's 26473 is a fine, single wire with a cross-sectional area of 1 mm², available in a red colour. It features a tin-plated braiding making it suitable for internal and switchboard wiring applications. This wire is ideal for use in various electrical setups requiring reliable and flexible connections.
Colour Red
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot