Helukabel 26472 Wire LiYv 1 x 1 mm² Brown 100 m

MPN
26472
Brand
HELUKABEL
EAN-13
2050005612478
Order Code
04-2576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £48.82
10+ £46.16
100+ £45.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 26472 wire is a fine, tin-plated, single-core wire with a cross-section of 1 mm² and length of 100 metres, available in brown. It is suited for internal wiring and switchboard connections, ensuring reliable electrical performance. The product's durability makes it ideal for use in wiring applications requiring flexibility and longevity.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot