Helukabel 26472 LiYv Wire 1x1 mm² Brown sold per metre

Image Representative of Range

Helukabel 26472 LiYv Wire 1x1 mm² Brown sold per metre

MPN
26472
Brand
HELUKABEL
EAN-13
2050004724349
Order Code
04-2575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

The Helukabel 26472 is a fine wire single wire with a cross-section of 1 mm² and comes in brown, ideal for internal and switchboard wiring. It is sold per metre and features tin-plated copper for corrosion resistance. Commonly used in electronic and control cabinets, it facilitates reliable connections in various industrial applications.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot