Helukabel 26471 Wire LiYv 1 x 1 mm² Blue 100 m

MPN
26471
Brand
HELUKABEL
EAN-13
2050005612461
Order Code
04-2574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £54.66
10+ £51.71
100+ £51.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the 26471 wire, featuring a single fine tin-plated wire with a cross-section of 1 mm² and a length of 100 metres, in blue. This versatile wire is ideal for internal and switchboard wiring due to its flexibility and durable construction. The product suits applications requiring reliable electrical connections in controlled environments.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot