Helukabel 26470 Wire LiYv 1 G 1mm² Green/Yellow per metre

MPN
26470
Brand
HELUKABEL
EAN-13
2050004724370
Order Code
04-2572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.580
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Helukabel manufactures the 26470 LiYv single wire, featuring a 1 mm² cross-section and a green/yellow colour, sold by the metre. This fine wire, which has tin-plated strands, is ideal for internal and switchboard wiring due to its flexibility and durability. It's suitable for various applications that require reliable electrical connections and wiring.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot