Helukabel 26469 Wire LiYv 1x1mm² Black 100m durable electrical Cable

MPN
26469
Brand
HELUKABEL
EAN-13
2050005612447
Order Code
04-2571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £34.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 26469 Wire LiYv features a single 1 mm² tin-plated fine wire, ideal for internal and switchboard wiring applications. This black wire comes in a 100 m length, making it suitable for various electrical installations. Helukabel is known for reliable and high-quality wiring solutions.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot