Helukabel 26469 Wire LiYv 1x1 mm² Black per metre LiYv Spule

MPN
26469
Brand
HELUKABEL
EAN-13
2050004724424
Order Code
04-2570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.329
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Helukabel's LiYv wire, model 26469, is a fine tin-plated single wire with a 1 mm² cross-section in black, sold per metre. Its key features include flexibility and durability, making it ideal for internal and switchboard wiring. This wire is commonly used in control panels and electrical installations.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot