Helukabel 26466 Wire LiYv 1x0.75mm² Orange 100m

MPN
26466
Brand
HELUKABEL
EAN-13
2050005612430
Order Code
04-2569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £39.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel 26466 is a fine wire single wire with a cross-section of 1 x 0.75 mm² and is available in an orange colour. The wire is 100 metres long, tin-plated, and suitable for internal and switchboard wiring. It is ideal for use in environments requiring reliable and flexible connectivity.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot