Helukabel 26465 LiYv Wire 1x0.75 mm² Dark Blue Per Metre

Image Representative of Range

Helukabel 26465 LiYv Wire 1x0.75 mm² Dark Blue Per Metre

MPN
26465
Brand
HELUKABEL
EAN-13
2050004724226
Order Code
04-2568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Helukabel 26465 wire is a fine, single-core wire with a cross-section of 1 x 0.75 mm², available in dark blue and sold by the metre. It features a tin-plated braid, making it suitable for internal and switchboard wiring applications. This wire is commonly used for precise and reliable internal connections in electrical installations.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot