Helukabel 26464 Wire LiYv 1x0.75 mm² Transparent per metre

MPN
26464
Brand
HELUKABEL
EAN-13
2050004724301
Order Code
04-2567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
10+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Helukabel 26464 single wire features a fine tin-plated braid, providing robust internal and switchboard wiring solutions with a 0.75 mm² cross-section. Transparent and flexible, it is sold per metre for customised applications. Ideal for electrical installations, this wire supports reliable connectivity in various environments.
Colour Transparent
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot