Helukabel 26463 LiYv Wire 1x0.75 mm² Green sold per metre

Image Representative of Range

Helukabel 26463 LiYv Wire 1x0.75 mm² Green sold per metre

MPN
26463
Brand
HELUKABEL
EAN-13
2050004724240
Order Code
04-2566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Helukabel manufactures the single wire, reference 26463, featuring a fine wire structure with a cross-section of 1 x 0.75 mm² and comes in a green colour. This tin-plated wire is ideal for internal and switchboard wiring applications. The product is sold per metre, offering flexibility for various project requirements.
Colour Green
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot