Helukabel 26462 Wire LiYv 1x0.75 mm² Rose 100m length

MPN
26462
Brand
HELUKABEL
EAN-13
2050005612393
Order Code
04-2565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £31.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 01/10/2026

Helukabel 26462 is a single fine wire with a cross-section of 0.75 mm² and measures 100 metres in length. This wire features tin-plated braiding, ideal for internal and switchboard wiring. It is suitable for various electrical applications requiring durability and flexibility.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot