Helukabel 26462 LiYv Wire 1x0.75mm² Rose sold by metre

Image Representative of Range

Helukabel 26462 LiYv Wire 1x0.75mm² Rose sold by metre

MPN
26462
Brand
HELUKABEL
EAN-13
2050004724271
Order Code
04-2564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

The Helukabel 26462 is a fine tin-plated single wire with a cross-section of 0.75 mm², sold per metre. It is suitable for internal switchboard wiring and other similar electrical applications. Ideal for providing reliable connections in various wiring systems, it features a durable wiring braid construction.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot