Helukabel 26461 LiYv Wire 1 x 0.75 mm² Yellow Per Metre

Image Representative of Range

Helukabel 26461 LiYv Wire 1 x 0.75 mm² Yellow Per Metre

MPN
26461
Brand
HELUKABEL
EAN-13
2050004724233
Order Code
04-2563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Helukabel's 26461 Wire is a fine, tin-plated single-core wire with a cross-section of 1 x 0.75 mm², available in yellow per metre. This wire is typically used for internal and switchboard wiring due to its flexibility and robust construction. Its attributes make it ideal for applications requiring reliable and efficient electrical conductivity.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot