Helukabel 26460 LiYv Wire 1x0.75 mm² Violet Per Metre

Image Representative of Range

Helukabel 26460 LiYv Wire 1x0.75 mm² Violet Per Metre

MPN
26460
Brand
HELUKABEL
EAN-13
2050004724318
Order Code
04-2562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Helukabel 26460 wire, a fine wire single wire with a 0.75 mm² cross-section, is designed for internal and switchboard wiring. With a violet colour and tin-plated finish, it facilitates reliable electrical connections. Commonly sold per metre, it is well-suited for detailed applications requiring precise and flexible wiring solutions.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot