Helukabel 26458 Wire LiYv 1x0.75mm² White 100m

MPN
26458
Brand
HELUKABEL
EAN-13
2050005612355
Order Code
04-2560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £34.30
10+ £32.44
100+ £32.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/10/2026

The Helukabel 26458 Wire is a fine, single-core wire with a 1 x 0.75 mm² cross-section, available in a 100 m length and white colour. It features a tin-plated wiring braid, suitable for internal and switchboard wiring applications. Typically used for connections in electronic and control equipment, this wire ensures reliable performance and ease of installation.
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot