Helukabel 26456 LiYv Wire 1x0.75 mm² Brown Sold per metre

Image Representative of Range

Helukabel 26456 LiYv Wire 1x0.75 mm² Brown Sold per metre

MPN
26456
Brand
HELUKABEL
EAN-13
2050004724219
Order Code
04-2557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The Helukabel 26456 wire is a fine, tin-plated single wire with a 1 x 0.75 mm² cross-section in brown. It is ideal for internal and switchboard wiring, providing flexibility and durability in installations. Sold per metre, this wire is typically used in electronic and electrical applications.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot