Helukabel 26455 LiYv Wire 1x0.75 mm² Blue per metre

Image Representative of Range

Helukabel 26455 LiYv Wire 1x0.75 mm² Blue per metre

MPN
26455
Brand
HELUKABEL
EAN-13
2050004724202
Order Code
04-2554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Helukabel's 26455 wire is a fine, single-conductor wire with a cross-sectional area of 0.75 mm², available in blue. It features tin-plated strands, making it suitable for internal switchboard wiring. Often sold per metre, it is ideal for versatile and reliable applications in electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 2mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot