Helukabel 26454 Wire LiYv 1 G 0.75mm² Green/Yellow 100m

MPN
26454
Brand
HELUKABEL
EAN-13
2050005612317
Order Code
04-2553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £35.30
10+ £33.39
100+ £33.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 26454 Wire is a fine wire suitable for internal wiring and switchboard wiring. It features a LIYV single wire with a cross-section of 0.75 mm², available in a 100 m length in green and yellow. This tin-plated wire is ideal for use in control panels and other electrical applications requiring reliable connectivity.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot