Helukabel 26453 Wire LiYv 1x0.75mm² Black 100m

MPN
26453
Brand
HELUKABEL
EAN-13
2050005612300
Order Code
04-2550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £27.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 26453 Wire is a single fine wire with a cross-sectional area of 0.75 mm², featuring a black braid and tin-plated finish, available in a 100 m length. It is primarily used for internal and switchboard wiring applications. This high-quality wire is suitable for various wiring needs, offering durability and reliability.
Colour Black
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 2mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot