Helukabel 26450 Wire LiYv 1x0.50 mm² Orange Sold by metre

MPN
26450
Brand
HELUKABEL
EAN-13
2050004724127
Order Code
04-2548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
20+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Helukabel's 26450 wire features a fine, single wire design with a cross-section of 0.50 mm² and is presented in a vibrant orange colour. It is typically used for internal switchboard wiring and other internal electrical applications where flexibility and tin-plated durability are required. Sold per metre, this wire ensures convenient length customisation for specific wiring needs.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.80mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot