Helukabel 26450 Wire LiYv 1x0.50 mm² Orange 100 m

MPN
26450
Brand
HELUKABEL
EAN-13
2050005612294
Order Code
04-2549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £23.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/10/2026

Helukabel manufactures the 26450 Wire, featuring a single fine wire with a cross-section of 1 x 0.50 mm² and an orange exterior, available in a 100 m length. This tin-plated single wire offers flexible internal wiring and switchboard applications. The wire is ideally suited for use in environments requiring reliable electrical connections in control panel and internal device wiring.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.80mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot