Helukabel 26448 Wire LiYv 1x0.50 mm² Transparent Per Metre

MPN
26448
Brand
HELUKABEL
EAN-13
2050004724165
Order Code
04-2545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
20+ £0.256
100+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Helukabel manufactures the 26448 Wire LiYv, a fine wire with a cross-section of 1 x 0.50 mm² and a transparent jacket. This tin-plated single wire is ideal for internal and switchboard wiring applications. Sold per metre, it is suitable for precise and versatile electrical installations.
Colour Transparent
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.80mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot