Helukabel 26446 Wire LiYv 1x0.50mm² Rose 100m

MPN
26446
Brand
HELUKABEL
EAN-13
2050005612256
Order Code
04-2543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/10/2026

The Helukabel 26446 wire is a fine, tin-plated single wire with a cross-sectional area of 0.50 mm², supplied in a 100 m length. It is suitable for internal and switchboard wiring applications. This high-quality wiring braid is ideal for precise and reliable electrical connections.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.80mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot