Helukabel 26446 Wire LiYv 1x0.50 mm² Rose Sold per metre

MPN
26446
Brand
HELUKABEL
EAN-13
2050004724134
Order Code
04-2542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
20+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The Helukabel 26446 wire is a fine, single conductor with a cross-section of 1 x 0.50 mm², tin-plated for enhanced conductivity and durability. Designed for internal and switchboard wiring, it is sold per metre for customisable lengths. Suitable for a variety of applications, this wire is often used in electrical installations requiring reliable performance.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.80mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot