Helukabel 26445 LiYv Wire 1x0.50 mm² Yellow 100m

Image Representative of Range

Helukabel 26445 LiYv Wire 1x0.50 mm² Yellow 100m

MPN
26445
Brand
HELUKABEL
EAN-13
2050005612249
Order Code
04-2541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £31.08
10+ £29.40
100+ £29.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 26445 Wire is a fine wire single wire with a cross-section of 1 x 0.50 mm² and comes in a 100 m yellow length. It features a tin-plated braid ideal for internal and switchboard wiring. Typical applications include precise electronic installations and intricate switchboard connections.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.80mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot