Helukabel 26444 Wire LiYv 1x0.50mm² Violet 100m

MPN
26444
Brand
HELUKABEL
EAN-13
2050005612232
Order Code
04-2539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £26.14
10+ £24.25
100+ £23.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel's 26444 wire is a fine single wire with a cross-section of 0.50 mm² and is tin-plated, making it ideal for internal and switchboard wiring. The product comes in a 100 m length and features a durable violet insulation for easy identification. Its flexible design is suitable for intricate wiring applications within electrical installations.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.80mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot