Helukabel 26444 Wire LiYv 1x0.50 mm² Violet Sold per metre

MPN
26444
Brand
HELUKABEL
EAN-13
2050004724172
Order Code
04-2538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
20+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Helukabel's 26444 wire is a fine, tin-plated, single-core wire available in violet with a cross-section area of 0.50 mm², sold per metre. It is suitable for internal and switchboard wiring applications. Ideal for use in wiring systems where flexibility and reliability are crucial.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.80mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot