Helukabel 26443 Wire LiYv 1x0.50 mm² Grey 100m Durable Cable

MPN
26443
Brand
HELUKABEL
EAN-13
2050005612225
Order Code
04-2537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Was Unit Price (Ex VAT)
1+ £23.40 £21.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/10/2026

Helukabel 26443 Wire is a grey, fine wire single wire with a cross-section of 1 x 0.50 mm². It features a tin-plated braid suitable for internal and switchboard wiring. This 100 m wire is ideal for electronic applications requiring precise and reliable connections.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.80mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot