Helukabel 26442 Wire 1x0.50mm² white per metre LiYv Spule 1x0.5mm²

Image Representative of Range

Helukabel 26442 Wire 1x0.50mm² white per metre LiYv Spule 1x0.5mm²

MPN
26442
Brand
HELUKABEL
EAN-13
2050004724189
Order Code
04-2535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 545 in stock

The Helukabel 26442 is a fine wire single wire with a 1 x 0.50 mm² cross-section in white, sold per metre. It features tin-plated braids, making it suitable for internal and switchboard wiring applications. This wire is typically used for reliable electrical connections in various installations.
Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.80mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot