Helukabel 26441 Wire LiYv 1x0.50 mm² Red 100m

MPN
26441
Brand
HELUKABEL
EAN-13
2050005612201
Order Code
04-2533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £21.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Helukabel 26441 wire features tin-plated single wire with a 1 x 0.50 mm² cross-section and comes in a 100 m roll. It is suitable for internal and switchboard wiring applications. The fine wire braid provides excellent flexibility, making it ideal for intricate wiring setups.
Colour Red
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.80mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot