Helukabel 26440 Wire LiYv 1x0.50mm² Brown Sold per metre

MPN
26440
Brand
HELUKABEL
EAN-13
2050004727814
Order Code
04-2530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
20+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 515 in stock

The Helukabel 26440 Wire is a fine wire single wire with a cross-section of 1 x 0.50 mm² and is coloured brown. It is tin-plated, providing excellent conductivity and corrosion resistance, making it suitable for internal and switchboard wiring. This product is sold per metre and is ideal for applications requiring flexibility and reliability in wiring systems.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.80mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot